
52-position, 2-row, 2.54mm pitch surface mount rectangular header with straight orientation. Features male pin contacts made of copper alloy and bronze with gold and tin plating, designed for 3A current rating and 250V voltage rating. The black polymer housing offers UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range. Supplied in tube packaging.
Molex 0713085452 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 66.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0713085452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.