66-position, 2-row unshrouded header connector with a 2.54mm pitch. Features male pin contacts made of bronze with tin and gold plating, rated for 3A current and 250V AC voltage. This straight, surface-mount component has a solder termination and operates within a temperature range of -40°C to 105°C. The black housing measures 83.82mm in length and 5.08mm in depth, with a contact mating length of 0.24 inches. Supplied in a tube and is RoHS compliant.
Molex 0713085466 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 83.82mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0713085466 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.