This 24-position 2-row surface mount male pin header features a black tin plated contact type with a mating length of 0.32inch. It is designed for surface mount applications and has a termination of solder. The header is packaged in a rail/Tube with 918 pieces per quantity and has a pitch of 0.1inch with a row spacing of 0.1inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0713085824 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.32inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 918 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0713085824 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.