Molex 0713491048 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8mm |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.67mm |
| Housing Color | Black |
| Length | 47.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 2.54mm |
| Series | 71349 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0713491048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.