
This right angle header features a copper alloy contact material with gold plating, suitable for operating temperatures between -55°C and 85°C. It has a maximum voltage rating of 30V AC and is available in rail or tube packaging. The header is RoHS compliant and has a termination of solder. It has a pitch of 1.6mm and is designed for use with a single port in a right angle orientation.
Sign in to ask questions about the Molex 0714300101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0714300101 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 14.65mm |
| Length | 42.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.6mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0714300101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.