
This 64-position surface mount connector features a 1mm pitch and a maximum operating temperature range of -55°C to 85°C. The connector is made with bronze contacts that are gold plated, and it is available in rail or tube packaging. The connector is designed for surface mount applications and has a straight orientation.
Molex 0714361264 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.1mm |
| Housing Color | White |
| Length | 35.9mm |
| Mated Stacking Heights | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Series | PMC Mezzanine 71436 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0714361264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.