This 64-position 2-row surface mount connector features a 1mm pitch and a maximum operating temperature of 85°C. It is designed for use in applications where a high level of reliability and durability are required, such as in automotive systems. The connector's contacts are made of bronze with a gold plating, and it is available in a tape and reel packaging format. The connector's dimensions include a length of 35.9mm and a depth of 6.1mm, with a mated stacking height of 15mm. It is suitable for use in a wide range of applications, including industrial and commercial systems.
Molex 0714362446 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.1mm |
| Housing Color | Black |
| Length | 35.9mm |
| Mated Stacking Heights | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Series | PMC Mezzanine 71436 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0714362446 to view detailed technical specifications.
No datasheet is available for this part.