
This rectangular connector features 64 positions in a 2-row configuration with a surface mount orientation. It has a contact material of bronze with a gold plating and is rated for 1A of current and 100V. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a packaging quantity of 490 pieces in a rail/tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0714393564 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.6mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 35.9mm |
| Mated Stacking Heights | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 64 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | PMC Mezzanine 71439 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0714393564 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.