
The EBBI 71661 connector features 100 contacts with a brass material and gold plating. It has a current rating of 1A and a voltage rating of 30V. The connector is designed for through hole mounting and has a right angle orientation. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0716612400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 192 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| Series | EBBI 71661 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0716612400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.