This 100-position 2-row male header features brass contacts with gold plating, a 2.54mm pitch, and a through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is packaged in a tray and has a length of 74.9mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 7mm |
| Gender | Male |
| Length | 74.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | EBBI 71661 |
| Termination | Solder |
| RoHS | Not Compliant |
