Unshrouded header with 18 positions and 2 rows, featuring a 2.54mm pitch and right-angle orientation for through-hole mounting. This male connector utilizes copper alloy contacts with gold plating for reliable mating, offering a contact mating length of 0.24 inches. The black housing is constructed from brass and meets UL94 V-0 flammability rating, with a maximum operating temperature of 105°C. It is lead-free, low halogen, and SVHC compliant, rated for 250V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0717640118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 13.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71764 |
| Termination | Solder |
| DC Rated Voltage | 250V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0717640118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.