20-position, 2-row right-angle header with female socket contacts. Features gold-plated bronze contacts and a 2.54mm pitch. Rated for 2A current and 250V AC, operating between -40°C and 105°C. Through-hole mount with solder termination and a black housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0719730210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 8.76mm |
| Housing Color | Black |
| Length | 25.27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71973 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0719730210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.