Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0731000157 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Depth | 6.36mm |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Insulation Material | Teflon |
| Length | 6.36mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Package Quantity | 1360 |
| Packaging | Tray |
| Series | 73100 |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0731000157 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.