RF BNC connector, female, straight orientation, panel and board mountable with through-hole termination. Features a zinc alloy body with nickel plating and a polypropylene dielectric. Center and contact materials are bronze with gold plating, ensuring 50-ohm impedance. This receptacle is RoHS compliant and supplied in trays.
Checking distributor stock and pricing after the page loads.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.88mm |
| Dielectric Material | PP |
| Housing Color | Black |
| Impedance | 50R |
| Insulation Material | Polypropylene |
| Length | 14.76mm |
| Mount | Through Hole, Panel, Bulkhead |
| Orientation | Straight |
| Package Quantity | 324 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 73131 |
| Termination | Solder |
| RoHS | Compliant |