Molex 0731740073 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 25mm |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0731740073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.