This connector features a brass body with nickel plating and a gold-plated center contact. The dielectric material is PTFE, and it has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is RoHS compliant and has a voltage rating of 500V. It is designed for free-hanging mounting and has a high impedance of 50R.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0732160051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 73216 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0732160051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.