This RF connector features a silver plated brass body with a nickel plating, gold center contact, and copper contact material. The dielectric material is PTFE, and the housing color is silver. The connector is suitable for high-frequency applications, with a maximum operating temperature range of -65°C to 165°C. It is available in bulk packaging with 500 pieces per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0732160103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 73216 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0732160103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.