Molex 0732160120 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 189 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 73216 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0732160120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.