This connector features a brass body with nickel plating, gold-plated center contact, and gold-plated copper contact. The dielectric material is PTFE. It is suitable for panel, bulkhead, or front side nut mounting. The connector is available in bulk packaging with 500 units per package. Operating temperature range is -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 73216 |
| Termination | Crimp |
| RoHS | Compliant |