This 500V female connector features a silver housing and 50R impedance. It is rated for IP68, making it waterproof and dust tight. The connector has a brass body with nickel plating and a gold-plated center contact. It is suitable for use in free-hanging applications and can withstand temperatures between -65°C and 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0732161982 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | 73216 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0732161982 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.