Sign in to ask questions about the Molex 0732162230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0732162230 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 24.1mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Insulation Material | Teflon |
| Length | 17.48mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | 73216 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Molex 0732162230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
