TNC Bulkhead Jack Right Angle IP68 PCB Mount Through Hole Single Bagged
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | 73216 |
| Termination | Solder |
| RoHS | Compliant |