Right-angle, female RF QMA connector for board mounting, featuring a surface mount terminal with a solder termination. Constructed with a brass body and copper contacts, both plated in gold for optimal conductivity. The dielectric is PTFE (Teflon), ensuring reliable performance up to 18GHz and a voltage rating of 480V. Operating across a wide temperature range of -65°C to 125°C, this connector is RoHS compliant.
Molex 0732540020 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 13.5mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 24.4mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 540 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73254 |
| Termination | Solder |
| Voltage Rating | 480V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0732540020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
