
The 1kV 50R free hanging connector is a high-impedance component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a brass body with nickel plating and gold-plated contacts. The connector is made of PTFE dielectric material and has a length of 22.23mm and a depth of 29.98mm. It is suitable for high-frequency applications up to 11GHz and is packaged in a tray with 168 units per package.
Molex 0732760690 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 29.98mm |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 22.23mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 168 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 73276 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Molex 0732760690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.