The 733000090 is a high-performance SMP subminiature connector. It is a jack (female) configuration featuring a right-angle orientation designed for surface mount (SMT) PCB attachment. The part is constructed with a gold-plated brass body and a beryllium copper contact, offering a 50 Ohm impedance for RF applications.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ohms |
| Gender | Jack |
| Orientation | Right Angle |
| PCB Mounting | Surface Mount |
| Body Material | Brass |
| Body Plating | Gold |
| Frequency - Max | 40GHz |
| Net Weight | 2.830g |
| RoHS | Compliant |
| Reach Svhc | Not Contained |
| Low-halogen | Low-Halogen |