
Right-angle RF receptacle with 50 Ohm impedance and a maximum frequency of 6GHz. Features brass body with nickel plating, copper center contact with gold plating, and PTFE dielectric. Designed for board mount with through-hole termination and solder connection. Operates within a temperature range of -55°C to 155°C, with a voltage rating of 335V. Halogen-free and RoHS compliant.
Molex 0733660030 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6mm |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 9.5mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1760 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 73366 |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0733660030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
