
RF MCX connector, female receptacle for board mounting. Features a brass body with nickel plating and copper contacts with gold plating. Designed for 50 Ohm impedance and utilizes Teflon insulation. Termination is via solder, with a depth and length of 6mm. This lead-free, RoHS compliant component is supplied in bags.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0733660061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0733660061 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6mm |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 6mm |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0733660061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
