RF SMA connector, female, board mount, straight orientation, featuring a brass body with gold plating and a PTFE dielectric. This connector offers a 50-ohm impedance, gold-plated copper center contact, and supports a maximum frequency of 18GHz. Designed for through-hole mounting with a clamp solder terminal, it boasts a voltage rating of 500V and a mating cycle of 500. Operating within a temperature range of -65°C to 165°C, this RoHS compliant component is supplied in bulk packaging.
Molex 0733910071 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.08mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 6.08mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 73391 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0733910071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.