
RF Connector, Receptacle, Female, Board Mount, Surface Mount Terminal. Features 50 Ohm impedance and a frequency range of 0 to 6Hz. Constructed with a Bronze body and contacts, plated with Gold for optimal conductivity. Operates within a temperature range of -40°C to 90°C. Termination is Solder, with a compact 3mm depth and 3mm length. Halogen-free and RoHS compliant.
Molex 0734120110 technical specifications.
| Body Material | Bronze |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3mm |
| Impedance | 50R |
| Insulation Material | Polymer |
| Length | 3mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 0 to 6Hz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0734120110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
