
RF MMCX connector, male, cable mount, plug type, featuring a 50 Ohm impedance. Constructed with a brass body and contacts, both plated in gold for optimal conductivity. Teflon insulation ensures reliable performance. Termination is achieved via crimp, with a length of 15.15mm. This component is RoHS and REACH compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0734151251 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0734151251 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 15.15mm |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0734151251 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
