
Single-port, straight RF connector designed for board mounting via surface mount termination. Features a single contact with gold plating over a nickel barrier for reliable signal transmission. This jack-style connector incorporates a locking mechanism for secure mating. Suitable for commercial applications requiring high-frequency coaxial connectivity.
Molex 0734152063 technical specifications.
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 1 |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0734152063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.