
The Molex 0736420100 is a through hole connector with a current rating of 1A and a voltage rating of 250V. It has 12 columns and 6 rows with a 2mm pitch. The connector is made of bronze with a gold plating and has a flammability rating of UL94 V-0. It is available in a rail or tube packaging and is RoHS compliant.
Sign in to ask questions about the Molex 0736420100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0736420100 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 23.84mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HDM® (High Density Metric) 73642 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0736420100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.