This 24-position, 6-row through hole connector features a 2mm pitch and a maximum operating temperature of 105°C. It is rated for 250V and is available in a rail or tube packaging. The connector has a black housing and is made with bronze contacts plated with gold. It meets the UL94 V-0 flammability rating and is RoHS compliant.
Molex 0736421100 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 47.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HDM (High Density Metric) 73642 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.