The HDM 73642 is a high-density metric connector with a maximum operating temperature range of -55°C to 105°C. It features a voltage rating of 250V and a current rating of 1A. The connector is available in a through-hole mount configuration with a pitch of 2mm and a length of 23.84mm. It is made from copper alloy with a gold, tin, and lead plating, and is RoHS compliant. The connector is packaged in a rail or tube format and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Molex 0736422000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0736422000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 23.84mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HDM® (High Density Metric) 73642 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0736422000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.