Sign in to ask questions about the Molex 0736422200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0736422200 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 23.84mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HDM® (High Density Metric) 73642 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0736422200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.