
This Molex HDM 73642 connector features 24 positions in a 6-row configuration with a 2mm pitch, suitable for through hole mounting. It has a maximum operating temperature range of -55°C to 105°C and is compliant with RoHS regulations. The connector's housing and contacts are made of black bronze with a gold, tin, and lead plating, and it meets the UL94 V-0 flammability rating.
Sign in to ask questions about the Molex 0736423000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0736423000 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 47.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HDM (High Density Metric) 73642 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0736423000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.