
The 24-position socket is a module type connector with a current rating of 1A and a voltage rating of 250V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The socket is made of bronze with a gold and tin plating and is available in a black housing color. It is RoHS compliant and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Molex 0736423209 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0736423209 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HDM (High Density Metric) 73642 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0736423209 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
