
This 72-position header features a 12x6 configuration with a straight orientation and through-hole mount. It has a current rating of 1A and a voltage rating of 250V. The header is made of bronze with a gold plating and has a black housing color. It is RoHS compliant and has a flammability rating of UL94 V-0. The operating temperature range is -55°C to 105°C.
Sign in to ask questions about the Molex 0736430100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0736430100 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 27.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HDM® (High Density Metric) 73643 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0736430100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.