
The HDM 73644 is a 72-position through-hole socket with a current rating of 1A and a maximum operating voltage of 250V. It has a temperature range of -55°C to 105°C and is available in a module package. The socket is made of bronze with a gold plating and has a black housing. It meets the UL94 V-0 flammability rating and is packaged in a rail/tube format with a pitch of 0.079inch.
Sign in to ask questions about the Molex 0736440202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0736440202 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 31.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Series | HDM® (High Density Metric) 73644 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0736440202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.