The Molex HDM 73644 is a 12x6 72-position through hole connector with a maximum operating temperature range of -55°C to 105°C. It features a voltage rating of 250V AC and a current rating of 1A. The connector has a black housing color and a gold contact plating. It is available in rail or tube packaging and has a straight orientation. The connector meets the UL94 V-0 flammability rating and is suitable for high-density metric applications.
Sign in to ask questions about the Molex 0736440206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0736440206 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 31.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Series | HDM® (High Density Metric) 73644 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0736440206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.