
The Molex HDM 73644 is a 144-position through hole connector with a maximum operating temperature range of -55°C to 105°C. It features a lead-free and low-halogen design, with a voltage rating of 250V AC. The connector has a pitch of 2mm and a width of 15.8mm, with a length of 55.6mm and a height of 13.6mm. It is available in a rail/tube packaging format and has a black housing color.
Sign in to ask questions about the Molex 0736441017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0736441017 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Low Halogen |
| Height | 13.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 55.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 144 |
| Number of Columns | 24 |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | HDM® (High Density Metric) 73644 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 250V |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0736441017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.