This 24-position, 6-row, 2mm pitch connector features a through-hole mount and is rated for 250V and 1A. It has a black housing and is made from bronze with a gold and tin plating. The connector operates between -55°C and 105°C and is packaged in a rail or tube. It meets the UL94 V-0 flammability rating.
Molex 0736443009 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 55.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | HDM® (High Density Metric) 73644 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0736443009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.