
High-speed, straight, through-hole mounted connector with a 2mm pitch, featuring 3 positions and 1 loaded position across 3 rows. Constructed with copper contacts and gold plating, it offers a 15A current rating and a 500V AC voltage rating. The black housing is UL94 V-0 flammability rated, operating between -55°C and 105°C. Termination is press-fit, and the component is RoHS compliant.
Sign in to ask questions about the Molex 0736560190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0736560190 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 15A |
| Depth | 11.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 12.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Columns | 1 |
| Number of Positions | 3 |
| Number of Positions Loaded | 1 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HDM® (High Density Metric) 73656 |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0736560190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.