
Hard Metric connector with 3 power positions and 3 rows, featuring a straight, through-hole mounting orientation and press-fit termination. This black, UL94 V-0 rated component offers a 2mm pitch and a 15A current rating, operating between -55°C and 105°C. Contacts are copper with gold and tin/lead plating, supporting up to 500V AC. Supplied in a tube of 780 units, this RoHS compliant connector is designed for high-density applications.
Sign in to ask questions about the Molex 0736562001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0736562001 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 15A |
| Depth | 11.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 12.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Columns | 1 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 780 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HDM® (High Density Metric) 73656 |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0736562001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.