High-density metric connector with 3 power positions and 3 rows, featuring a straight, through-hole mounting orientation. This press-fit termination component offers a 2mm pitch and a 15A current rating, operating within a temperature range of -55°C to 105°C. The black housing is constructed with copper contacts plated in gold, tin, and lead, ensuring reliable connectivity. Rated for 500V AC, this RoHS-compliant component is supplied in a tube for efficient assembly.
Sign in to ask questions about the Molex 0736565001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0736565001 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 15A |
| Depth | 11.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 12.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Columns | 1 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 780 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HDM® (High Density Metric) 73656 |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0736565001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.