The HDM 73769 connector features a black housing and bronze contacts with gold, tin, and lead plating. It has a current rating of 1A and a maximum operating temperature of 105°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a rail/tube packaging and is suitable for through-hole mounting.
Sign in to ask questions about the Molex 0737691200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0737691200 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 15.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 47.84mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HDM® (High Density Metric) 73769 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0737691200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.