This surface mount USB-A connector features a 68-position, 2-row design with a 0.8mm pitch. It is constructed with bronze contacts plated with gold and is suitable for operating temperatures between -55°C and 85°C. The connector is RoHS compliant and is packaged in rail or tube form for easy handling and installation.
Checking distributor stock and pricing after the page loads.
Molex 0737760101 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.46mm |
| Length | 42.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra+ VHDCI 73776 |
| Termination | Solder |
| RoHS | Compliant |