
CONN VHDCI RCPT 68POS SMD SOLDER
Checking distributor stock and pricing after the page loads.
Molex 0737760201 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.46mm |
| Features | Shielded |
| Length | 42.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | Ultra+ VHDCI 73776 |
| Termination | Solder |
| RoHS | Compliant |