72-position, 6-row, 12-column female receptacle connector with 2mm pitch. Features straight, through-hole mounting and solder termination. Rated for 250V AC and 15A, with a temperature range of -55°C to 105°C. Copper alloy contacts with gold and tin plating ensure reliable conductivity. Black, UL94 V-0 rated housing for durability and safety.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | Black |
| Contact Material | Copper, Tin, Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 15A |
| Depth | 13.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 24.17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 12 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HDM (High Density Metric) 73780 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
