The HDM 73780 series connector features a 250V voltage rating and is available in a 144-position configuration. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and has a UL94 V-0 flammability rating. It is packaged in a rail/Tube configuration and has a pitch of 0.079inch.
Sign in to ask questions about the Molex 0737801124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0737801124 technical specifications.
| Color | Black |
| Contact Material | Copper, Tin |
| Contact Plating | Gold, Tin |
| Depth | 13.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 48.17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | HDM® (High Density Metric) 73780 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0737801124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.